Arrow Electronic Components Online
11K5017JCNG|GRAYHILL|simage
11K5017JCNG|GRAYHILL|limage
コントロールノブ

11K5017-JCNG

Control Knob, Pointer Nylon Gray Line 11.2mm 8.9mm 12.7mm

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Pointer
  • Body Material
    Nylon
  • Color
    Gray
  • Indicator Style
    Line
  • Product Length (Metric) (mm)
    11.2
  • Product Depth (Metric) (mm)
    8.9
  • Product Height (Metric) (mm)
    12.7

Documentation and Resources

Datasheets
Design resources