Arrow Electronic Components Online
11K5015KCNG|GRAYHILL|simage
11K5015KCNG|GRAYHILL|limage
Control Knobs

11K5015-KCNG

Control Knob, Round/Skirt Nylon Gray 16.81mm 22.71mm

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Style
    Round/Skirt
  • Body Material
    Nylon
  • Color
    Gray
  • Product Diameter (Metric) (mm)
    22.71
  • Product Height (Metric) (mm)
    16.81

Documentation and Resources

Datasheets
Design resources