Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.20
Automotive
No
PPAP
No
Style
Round
Body Material
Nylon
Color
Gray
Indicator Style
Circle
Product Diameter (Metric) (mm)
33.78
Product Height (Metric) (mm)
15.75
Order Quantity

