Arrow Electronic Components Online
11HM1|HONEYWEL|simage
11HM1|HONEYWEL|limage
Switch Snap Action

11HM1

Switch Snap Action N.O./N.C. SPDT Roller Lever 3A 115VAC 28VDC 1.95N Screw Mount Solder

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.99.99
  • Automotive
    Yes
  • PPAP
    Unknown
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Roller Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    3@28VDC
  • Maximum Movement Differential (mm)
    0.15
  • Mounting
    Screw Mount
  • Termination Style
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -184
  • Maximum Operating Temperature (°C)
    122
  • Operating Force (N)
    1.95

Documentation and Resources

Datasheets
Design resources