Switch Limit
11CX12
Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 15A 480VAC 250VDC 186.42VA Rotary Conduit
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
No
PPAP
No
Actuator Style
Side Rotary
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
DPDT
Maximum Current Rating (A)
15@480VAC@(CSA/UL)
Maximum AC Voltage Rating (V)
480@(CSA/UL)
Maximum Power Rating
186.42@(CSA/UL)
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
15°
Minimum Over-Travel
90°
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Weight (g)
1130
Product Length (mm)
101.6
Product Depth (mm)
126.3
Product Height (mm)
101.6

