Audio Transformers
119DA
Audio Transformer 500Vrms Solder Lug/Wire Lead Flange Mount
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Speaker Matching Transformer
Primary Side Impedance (Ohm)
600
Secondary Side Impedance (Ohm)
4/8
High Potential
500Vrms
Lead Style
Solder Lug/Wire Lead
Mounting
Flange Mount
Frequency Response
±1dB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
83.31
Product Depth (mm)
59.69
Product Height (mm)
50.8

