Cable Assembly Flat/Ribbon
1199
Cable Assembly 0.15m 10 to 10 POS IDC Connector to Wire to Board M-SKT
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Number of Contacts
10 to 10
Gender
M-SKT
Connector Type A
IDC Connector
Connector Type B
Wire to Board
Cable Length (m)
0.15
Connector Orientation
Right Angle to Straight
We don't have prices now, please check later.
Order Quantity

