Arrow Electronic Components Online
1197|ADAFRUIT|simage
1197|ADAFRUIT|limage
Cable Assembly USB

1197

Cable Assembly USB 0.215m USB Type A to (Micro USB Type B/Mini USB Type B)

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.215
  • Connector Type A
    USB Type A
  • Connector Type B
    Micro USB Type B/Mini USB Type B
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources