Arrow Electronic Components Online
1194|ADAFRUIT|simage
1194|ADAFRUIT|limage
Switch Push Button

1194

Switch Push Button OFF Mom SPST Round Button Momentary Panel Mount Quick Connect

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Configuration
    OFF Mom
  • Bushing Type
    Threaded
  • Actuator Color
    Blue
  • Actuator Length (mm)
    4.4
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    3
  • Illumination Color
    Blue
  • Body Orientation
    Straight
  • Thread Size
    M24
  • Bushing Length (mm)
    30.5
  • Product Length (mm)
    60.8
  • Product Depth (mm)
    60.8
  • Product Height (mm)
    62.4

Documentation and Resources

Datasheets
Design resources