Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Line Current (A)
0.12|0.1
Power Rating (W)
15|14
Typical Speed (r/min)
2600|2900
Maximum Airflow (CFM)
89.3|103.6
Maximum Pressure
0.26inH2O|0.28inH2O
Noise Level (dB)
37|41
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 38
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
550
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
38

