Blowers and Fans
11938KA-24N-EA-00
DC Fan Axial Ball Bearing 24V 18V to 25V 129.9CFM 50dB 119 X 119 X 38.4mm
MinebeaMistumi – NMB TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
18 to 25
Line Current (A)
0.5
Power Rating (W)
12
Typical Speed (r/min)
3600
Maximum Airflow (CFM)
129.9
Maximum Static Pressure
0.44inH2O
Noise Level (dB)
50
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 38.4
Mounting
Flange Mount
Protection
Polarity|Auto Restart
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Weight (g)
260
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
38.4

