Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
6
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
6
Termination Method
Solder
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
9.94
Product Length (mm)
17.8
Product Depth (mm)
31.5
Product Height (mm)
20.24
Housing Color
Green
Mounting
Through Hole

