Switch Push Button
1190
Switch Push Button OFF Mom SPST Round Button Momentary Panel Mount Quick Connect
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
OFF Mom
Bushing Type
Threaded
Actuator Color
Red
Actuator Length (mm)
4.4
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
3
Illumination Color
Red
Body Orientation
Straight
Thread Size
M24
Bushing Length (mm)
30.5
Product Length (mm)
60.8
Product Depth (mm)
60.8
Product Height (mm)
62.4

