Power Transformers
1182Q240P
Power Transformer 4000VAC 1500VA 6 Terminal Wire Lead Center Single Hole
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Toroidal Power Transformer
Primary Configuration
Dual
Secondary Configuration
Single
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel
Secondary Side Current (mA)
6300
Primary Side Voltage (V)
117|234
Secondary Side Voltage (V)
240
Maximum DCR Primary Side (Ohm)
0.16(Typ)/0.16(Typ)
Maximum DCR Secondary Side (Ohm)
0.36(Typ)
High Potential
4000VAC
Power Rating
1500VA
Lead Style
Wire Lead
Mounting
Center Single Hole
Number of Terminals
6
Product Length (mm)
187.96
Product Height (mm)
88.9
Product Depth (mm)
187.96
Order Quantity

