Power Transformers
1182M30
Power Transformer 4000VAC 160VA 8 Terminal Wire Lead Center Single Hole
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Toroidal Power Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
5340|2670
Primary Side Voltage (V)
117|234
Secondary Side Voltage (V)
30|60
Maximum DCR Primary Side (Ohm)
5.1
Maximum DCR Secondary Side (Ohm)
0.36
High Potential
4000VAC
Power Rating
160VA
Lead Style
Wire Lead
Mounting
Center Single Hole
Number of Terminals
8
Product Length (mm)
107.95
Product Height (mm)
44.45
Product Depth (mm)
107.95
Order Quantity

