Arrow Electronic Components Online
No Image Available
RF/Wireless Development Boards and Kits

118040-HMC311SC70

HMC311SC70/HMC311SC70E RF Amplifier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8543.90.68.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    HMC311SC70/HMC311SC70E
  • Supported Device Technology
    RF Amplifier
  • Typical Operating Frequency (MHz)
    8000(Max)
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources