Arrow Electronic Components Online
1176|ADAFRUIT|limage
1176|ADAFRUIT|simage
Top Searched
Shaft Collars, Couplings and Locking Devices

1176

Aluminum Flex Shaft Coupler - 5mm To 8mm

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8483.60.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Coupling
  • Style
    Set Screw
  • Material
    Aluminium
  • Product Weight (g)
    15

Documentation and Resources

Datasheets
Design resources