Arrow Electronic Components Online
11750|LTLFUWIC|simage
11750|LTLFUWIC|limage
Connector Accessories

11750

Connector Accessories Plug Holder Straight Plastic Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Plug Holder
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Plastic
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources