Arrow Electronic Components Online
1175|ADAFRUIT|simage
1175|ADAFRUIT|limage
Shaft Collars, Couplings and Locking Devices

1175

Coupling Set Screw Aluminum 25mm Length

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8483.60.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Coupling
  • Style
    Set Screw
  • Material
    Aluminum
  • Shaft Diameter (Metric) (mm)
    5
  • Outer Diameter (Metric) (mm)
    18
  • Product Length (Metric) (mm)
    25
  • Product Weight (g)
    15

Documentation and Resources

Datasheets
Design resources