Arrow Electronic Components Online
1172CSL001|ALPHA|limage
1172CSL001|ALPHA|simage
Cable Multi-Conductor

1172C SL001

Multi-Conductor Cable Polyvinyl Chloride 2Conductors 22AWG 4.41mm 300VAC Slate Polyvinyl Chloride 304.8m Spool

Alpha Wire
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    22
  • Number of Conductors
    2
  • Cable Length (m)
    304.8
  • Conductor Material
    Tinned Copper
  • Jacket Color
    Slate
  • Maximum Outer Diameter (mm)
    4.41
  • Insulation Diameter (mm)
    1.27
  • Maximum Voltage Rating
    300VAC
  • Impedance (Ohm)
    66
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Spool
  • Jacket Material
    Polyvinyl Chloride

Documentation and Resources

Datasheets
Design resources