Arrow Electronic Components Online
No Image Available
RF/Wireless Development Boards and Kits

117198-HMC630LP3

HMC630LP3/HMC630LP3E RF IC Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    HMC630LP3/HMC630LP3E
  • Supported Device Technology
    RF IC Misc
  • Typical Operating Frequency (MHz)
    1000(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources