Arrow Electronic Components Online
1171|ADAFRUIT|simage
1171|ADAFRUIT|limage
Reduced Price
PCB Prototyping Boards

1171

General Purpose PCB Board with 4 Hole Pad

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8534.00.00.40
  • Automotive
    No
  • PPAP
    No
  • Board Type
    General Purpose
  • Circuit Pattern
    4 Hole Pad
  • Perforated
    Yes
  • Hole Diameter (mm)
    1.2

Documentation and Resources

Datasheets
Design resources