Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7607.19.60.00
Automotive
No
PPAP
No
Type
Single Side Adhesive
Backing Material
Aluminum Foil
Adhesive Material
Acrylic
Color
Silver
Length (m)
16.5
Thickness (mm)
0.08

