Arrow Electronic Components Online
1166600|POMONA|simage
1166600|POMONA|limage
Test and Measurement Accessories

1166-60-0

Alligator Clip To Multi-Stacking Banana Plug Patch Cord

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Patch Cord
  • Maximum Operating Temperature (°C)
    50
  • Dimensions (mm)
    1621.89

Documentation and Resources

Datasheets
Design resources