Test and Measurement Accessories
1166-36-2
Alligator Clip To Multi-Stacking Banana Plug Patch Cord
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Patch Cord
Maximum Operating Temperature (°C)
50
Dimensions (mm)
1012.29

