Arrow Electronic Components Online
1163793|PHENX_CO|limage
1163793|PHENX_CO|simage
Connector Circular

1163793 | Phoenix Contact Single Pair Ethernet (SPE)

Two wires - unlimited possibilities – Single Pair Ethernet (SPE) is the new standard for ‘smart’ industrial and IIoT applications

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    M8 Circular
  • Gender
    RCP
  • Mounting
    Through Hole
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    72VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    10.1
  • Product Depth (mm)
    14.5
  • Product Height (mm)
    21.5

Documentation and Resources

Datasheets
Design resources