Arrow Electronic Components Online
11601812|HELLERMN|simage
11601812|HELLERMN|limage
Cable Ties

116-01812

Cable Ties Polyamide 6.6 standard T18R

HellermannTyton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Standard Locking
  • Color
    Red
  • Body Material
    Polyamide 6/6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources