Arrow Electronic Components Online
1157|ADAFRUIT|simage
1157|ADAFRUIT|limage
Nuts

1157

Nut T-Nut M4 X 0.7-THD Aluminum

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    7616.10.90.30
  • Automotive
    No
  • PPAP
    No
  • Type
    T-Nut
  • Material
    Aluminum
  • Thread Size
    M4 X 0.7
  • Inside Diameter (Metric) (mm)
    4
  • Thread Pitch (Metric) (mm)
    0.7

Documentation and Resources

Datasheets
Design resources