RF/Wireless Development Boards and Kits
115556-HMC561LP3
HMC561LP3 RF Multiplier Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
HMC561LP3
Supported Device Technology
RF Multiplier
Typical Operating Frequency (MHz)
10500(Max)
Typical Output Power (dBm)
14