Arrow Electronic Components Online
11558SS|RAFHDWE|simage
11558SS|RAFHDWE|limage
PCB Spacers and Supports

1155-8-SS

Spacer Round Stainless Steel

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    7318.29.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Stainless Steel
  • Body Length (Imperial) (in)
    1/4
  • Outer Diameter (Imperial) (in)
    5/16

Documentation and Resources

Datasheets
Design resources