Arrow Electronic Components Online
1151012048.00|AMPHENOLRF|simage
1151012048.00|AMPHENOLRF|limage
ケーブルアセンブリ同軸

115101-20-48.00

Cable Assembly Coaxial 1.219m BNC to BNC M-M Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    BNC
  • Connector Type B
    BNC
  • Cable Length (m)
    1.219
  • Impedance (Ohm)
    75
  • Maximum Frequency (GHz)
    4
  • Packaging
    Bag
  • Connector Orientation
    Straight to Straight
  • RG Type
    RG59

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources