Reduced Price
Cable Assembly Audio/Video
1151
Cable Assembly Audio/Video HDMI to DB15 M-M Crimp-Crimp
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
Audio/Video
Connector Type A
HDMI
Connector Type B
DB15
Gender
M-M
Contact Termination
Crimp-Crimp
Connector Orientation
Straight to Straight
We don't have prices now, please check later
Order Quantity

