Arrow Electronic Components Online
1150|ADAFRUIT|simage
1150|ADAFRUIT|limage
Misc Products

1150

Peristaltic Liquid Pump with Silicone Tubing

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Liquid
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    200

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources