Connector Socket
115-41-422-41-003000
Conn DIP Socket RCP 22 POS 2.54mm Solder ST Thru-Hole Tube
Mill-Max Mfg. CorpProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.51
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
DIP Socket
Gender
RCP
Number of Contacts
22
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
27.8
Product Depth (mm)
12.7
Product Height (mm)
2.41
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity