Connector Socket
115-41-308-41-003000
Conn DIP Socket RCP 8 POS 2.54mm Solder ST Thru-Hole Tube
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
DIP Socket
Gender
RCP
Number of Contacts
8
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
10.1
Product Depth (mm)
10.1
Product Height (mm)
2.41
Mounting
Through Hole