Arrow Electronic Components Online
114BPCX|SWTCHCRF|simage
114BPCX|SWTCHCRF|limage
Connector Audio and Video

114BPCX

Conn Phone Jack PL 3 POS Solder Lug ST Thru-Hole 5 Terminal 1 Port

Switchcraft
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Phone Jack
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Terminals
    5
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Housing Color
    Black
  • Product Length (mm)
    15.74
  • Product Depth (mm)
    15.74
  • Product Height (mm)
    28.11
  • Mounting
    Through Hole
  • Housing Material
    Polyester
Order Quantity

Documentation and Resources

Datasheets
Design resources