Arrow Electronic Components Online
114992561|SEEED|simage
114992561|SEEED|limage
Scanners

114992561

RPLiDAR A1M8-R6 360 Degree Laser Scanner

Seeed Technology Co.,Ltd

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9031.80.80.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Laser
  • Maximum Sensing Distance (mm)
    12000
  • Product Length (mm)
    98.5
  • Product Depth (mm)
    60
  • Product Height (mm)
    70
  • Product Weight (g)
    170
  • Light Source
    Laser

Documentation and Resources

Datasheets
Design resources