Arrow Electronic Components Online
114991468|SEEED|simage
114991468|SEEED|limage
Reduced Price
In-Circuit Programmers, Emulators and Debuggers

114991468

Microcontroller Debugger With Small form Factor, 24mm By 35mm

Seeed Technology Co.,Ltd

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Debugger
  • Supported Device Technology
    Microcontroller
  • Product Weight (g)
    24
  • Product Length (mm)
    60
  • Product Height (mm)
    60
  • Product Depth (mm)
    20
Order Quantity

Documentation and Resources

Design resources