Flow Sensors
114991177
Flow Sensor Water 1L/m to 25L/mFlow Range 1750kPaOperating Pressure
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9031.80.80.70
Automotive
Unknown
PPAP
Unknown
Flow Range
1L/m to 25L/m
Maximum Operating Pressure
1750KPa
Technology
Turbine
Minimum Operating Supply Voltage (V)
5
Typical Operating Supply Voltage (V)
9|12
Maximum Operating Supply Voltage (V)
15
Maximum Operating Temperature (°C)
80
Medium
Water
