Reduced Price
Embedded System Development Boards and Kits
114990354
ATMEGA328P Microcontroller Development Board 16MHz CPU 2KB RAM 1KB/32KB EEPROM/Flash
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
ATMEGA328P
Supported Device Technology
Microcontroller
RAM Size
2KB
Program Memory Size
1KB/32KB
Program Memory Type
EEPROM/Flash
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
EEPROM/Flash
Daughter Cards
No
