Arrow Electronic Components Online
114990229|SEEED|simage
114990229|SEEED|limage
Reduced Price
Power Management Development Boards and Kits

114990229

TB6612FMG Motion Motor Control Development Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device Technology
    Motion Motor Control
  • Output Current (mA)
    2000
  • Input Voltage Range
    6VDC to 12VDC
  • Supported Device
    TB6612FMG
  • Product Weight (g)
    18
  • Product Length (mm)
    120
  • Product Depth (mm)
    80

Documentation and Resources

Datasheets
Design resources