Arrow Electronic Components Online
114990162|SEEED|simage
114990162|SEEED|limage
Top Searched
Spectrum Analyzers

RF Explorer | 114990162

Handheld USB Interface 2.35GHz to 2.55GHz/4.85GHz to 6.1GHz Spectrum Analyzer

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A002c.1.
  • Part Status
    Obsolete
  • HTS
    9030.40.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Handheld
  • Frequency Range
    2.35GHz to 2.55GHz|4.85GHz to 6.1GHz
  • Interface Type
    USB
  • Product Weight (g)
    358
  • Dimensions (mm)
    113x70x25

Documentation and Resources

Datasheets
Design resources