Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
RJ-45
Termination Method
Solder
Body Orientation
Right Angle
Mating Cycle (Cycles)
750
Minimum Operating Temperature (°C)
-40
Shielding
Yes
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
8.118
Product Length (mm)
21.2
Product Depth (mm)
16.2
Product Height (mm)
13.7
Mounting
Through Hole

