Connector Backplane
114809
Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tray
ERNI ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Hard Metric
Gender
RCP
Number of Contacts
110
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Speed Rating (Gbps)
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Packaging
Tray
Product Length (mm)
44
Product Height (mm)
13.85
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity