Connector Backplane
114404
Conn Backplane Power RCP 3Power POS 3mm Press Fit ST Thru-Hole ERmet®
ERNI ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Backplane Power
Gender
RCP
Number of Contacts
3Power
Termination Method
Press Fit
Terminal Pitch (mm)
3
Body Orientation
Straight
Maximum Current Rating (A)
12.6
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Product Length (mm)
9.5
Product Depth (mm)
11.3
Product Height (mm)
12.15
Tradename
ERmet®
Tail Length (mm)
3.7
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity