Arrow Electronic Components Online
1143|ADAFRUIT|simage
1143|ADAFRUIT|limage
Servo Motors

1143

Servo Motors DC Motor 6VDC 0.215N.m 1Shaft

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8501.10.40.60
  • Automotive
    No
  • PPAP
    No
  • Type
    DC Motor
  • Motor Voltage
    6VDC
  • Operating Torque (N.m)
    0.215
  • Configuration
    Gear Motor
  • Number of Shafts
    1
  • Body Length (mm)
    22.8
  • Weight (g)
    13.4
  • Product Length (mm)
    22.8
  • Product Depth (mm)
    12.2
  • Product Height (mm)
    28.5
Order Quantity

Documentation and Resources

Datasheets
Design resources