Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Hard Metric
Gender
RCP
Number of Contacts
110
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Speed Rating (Gbps)
2
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Product Length (mm)
44.6
Product Depth (mm)
13.4
Product Height (mm)
12
Mounting
Through Hole