Inductor Leaded
1140-101K-RC
High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 10.5A 0.025Ohm DCR RDL Carton
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
High Current RF Choke
Technology
Bobbin Core
Core Material
Ferrite
Inductance (H)
100u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
10.5
Maximum Saturation Current (A)
20.6
Maximum DC Resistance (Ohm)
0.025
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
29.21
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Carton
Maximum Product Diameter (mm)
38.1
Maximum Product Height (mm)
26.2

