Connector Audio and Video
113X
Conn Phone Jack RCP 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Phone Jack
Gender
RCP
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Product Length (mm)
15.87
Product Depth (mm)
34.77
Product Height (mm)
15.87
Mounting
Panel Mount

