Arrow Electronic Components Online
1135745|PHENX_CO|simage
1135745|PHENX_CO|limage
Circuit Breakers

1135745

Circuit Breaker Electronic 1Pole 24A 24VDC

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.20.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electronic
  • Number of Poles
    1
  • Maximum Voltage Rating
    24VDC
  • Current Rating (A)
    24
  • Actuator Type
    Slide
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    60
  • Terminal Design
    Screw
  • Mounting
    DIN Rail
  • Number of Terminals
    2
  • Typical DC Voltage Rating (V)
    24
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Storage Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources